Teng Tools 5 Drawer Tool Box 340 mm 570 mm 570mm
- RS Stock No.:
- 810-709
- Mfr. Part No.:
- TC540
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€246.83
(exc. VAT)
€303.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.83 |
*price indicative
- RS Stock No.:
- 810-709
- Mfr. Part No.:
- TC540
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Box | |
| Number of Compartments | 5 | |
| Sub Type | Tool Box | |
| Length | 570mm | |
| Width | 570mm | |
| Height | 340mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Drawers | 5 | |
| Weight | 6.57kg | |
| Number of Trays | 5 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Box | ||
Number of Compartments 5 | ||
Sub Type Tool Box | ||
Length 570mm | ||
Width 570mm | ||
Height 340mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Drawers 5 | ||
Weight 6.57kg | ||
Number of Trays 5 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools cantilever tool box offers a professional-quality storage solution designed for easy access and organisation of tools, featuring individual storage areas tailored for demanding professionals.
Professional quality construction enhances durability and reliability
Five individual storage areas provide optimal organisation for tools
Carrying handle folds to the sides for convenient access
Padlock facility ensures enhanced security for stored tools
Related links
- Teng Tools 5 Drawer Storage Unit
- Teng Tools 5 Drawer Storage Unit, Steel
- Teng Tools 6 Drawer Tool Box
- Teng Tools 4 Drawer Tool Box 50 mm 265 mm 142mm
- Teng Tools 2 Drawer Tool Box 50 mm 265 mm 142mm
- Teng Tools Tool Box for use with TengTools TC540 cantilever tool box
- Stanley Plastic Tool Box Wheeled 570 mm 570 mm 410mm
- Milwaukee 5 Drawer Polymer Tool Box 65 mm 250 mm 380mm
