Teng Tools 8 Series 16 drawers Metal Tool Box, 660 x 305 x 250mm
- RS Stock No.:
- 221-7833
- Mfr. Part No.:
- TC816SV
- Manufacturer:
- Teng Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-7833
- Mfr. Part No.:
- TC816SV
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Metal | |
| Box Type | Cabinet | |
| Length | 660mm | |
| Width | 305mm | |
| Height | 250mm | |
| Dimensions | 660 x 305 x 250mm | |
| Number of Drawers | 16 | |
| Range | 8 Series | |
| Tools Included | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Metal | ||
Box Type Cabinet | ||
Length 660mm | ||
Width 305mm | ||
Height 250mm | ||
Dimensions 660 x 305 x 250mm | ||
Number of Drawers 16 | ||
Range 8 Series | ||
Tools Included No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Toolbox, Toolkits, Storage units are the most sought after hand tools in smart storage solutions in the industry. The tool kit comprises of various sets of dies, wrenches, spanners etc. to help professionals in their day to day projects. The kit has drawers which keep all the instruments organised.
Helps keeping the tools organised
Prevents from tools mixing up
Comprises of myriad of tools along with the toolbox milled by making CAD designs of the tools
Has an attractive red colour
Has comfort grip side handle
Made of heavy gauge steel
Drawers built to take high load capacity
Prevents from tools mixing up
Comprises of myriad of tools along with the toolbox milled by making CAD designs of the tools
Has an attractive red colour
Has comfort grip side handle
Made of heavy gauge steel
Drawers built to take high load capacity
Related links
- Teng Tools 8 Series 10 drawers Metal Tool Box, 670 x 460 x 813mm
- Teng Tools 3 Drawer Metal Tool Box 250 mm 660 mm 305mm
- SAM CP None drawers Metal Tool Case
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 with 30% Fibre Glass
- Teng Tools 6 drawers Tool Box, 370 x 720 x 450mm
- Teng Tools 13 Drawer Metal Tool Box 1.24 m 546 mm 1.83m
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 460 mm 963mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 670 mm 460mm