Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 670 mm 460mm
- RS Stock No.:
- 221-7843
- Mfr. Part No.:
- TCMME179
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€2,754.29
(exc. VAT)
€3,387.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,754.29 |
*price indicative
- RS Stock No.:
- 221-7843
- Mfr. Part No.:
- TCMME179
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Metal | |
| Product Type | Tool Box | |
| Number of Compartments | 7 | |
| Sub Type | Roller Cabinet | |
| Length | 670mm | |
| Width | 460mm | |
| Height | 960mm | |
| Wheeled | Yes | |
| Number of Drawers | 7 | |
| Tray Type | Movable | |
| Colour | Red | |
| Weight | 76.12kg | |
| Number of Trays | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Metal | ||
Product Type Tool Box | ||
Number of Compartments 7 | ||
Sub Type Roller Cabinet | ||
Length 670mm | ||
Width 460mm | ||
Height 960mm | ||
Wheeled Yes | ||
Number of Drawers 7 | ||
Tray Type Movable | ||
Colour Red | ||
Weight 76.12kg | ||
Number of Trays 7 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Toolbox, Toolkits, Storage units are the most sought after hand tools in smart storage solutions in the industry. The tool kit comprises of various sets of dies, wrenches, spanners etc. to help professionals in their day to day projects. The kit has drawers which keep all the instruments organised.
Helps keeping the tools organised
Prevents from tools mixing up
Comprises of myriad of tools along with the toolbox milled by making CAD designs of the tools
Has an attractive red colour
Has comfort grip side handle
Made of heavy gauge steel
Drawers built to take high load capacity
Related links
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 460 mm 963mm
- Teng Tools 10 Drawer Metal Tool Box Wheeled 1.33 m 460 mm 680mm
- Milwaukee 0 Drawer Metal Tool Box Wheeled 290 mm 560 mm 410mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 94 mm 49 mm 43.5mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 845 mm 435 mm 440mm
- Teng Tools 13 Drawer Metal Tool Box 1.24 m 546 mm 1.83m
- Teng Tools 3 Drawer Metal Tool Box 250 mm 660 mm 305mm
- Teng Tools 7 Drawer Foam Tool Box 50 mm 265 mm 142mm
