Teng Tools 13 Drawer Metal Tool Box 1.24 m 546 mm 1.83m
- RS Stock No.:
- 221-7848
- Mfr. Part No.:
- TCW814N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6,299.01
(exc. VAT)
€7,747.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,299.01 |
*price indicative
- RS Stock No.:
- 221-7848
- Mfr. Part No.:
- TCW814N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Box | |
| Material | Metal | |
| Number of Compartments | 13 | |
| Sub Type | Cabinet | |
| Length | 546mm | |
| Width | 1.83m | |
| Height | 1.24m | |
| Wheeled | No | |
| Number of Drawers | 13 | |
| Tray Type | Movable | |
| Colour | Red | |
| Number of Trays | 13 | |
| Weight | 193.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Box | ||
Material Metal | ||
Number of Compartments 13 | ||
Sub Type Cabinet | ||
Length 546mm | ||
Width 1.83m | ||
Height 1.24m | ||
Wheeled No | ||
Number of Drawers 13 | ||
Tray Type Movable | ||
Colour Red | ||
Number of Trays 13 | ||
Weight 193.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Toolbox, Toolkits, Storage units are the most sought after hand tools in smart storage solutions in the industry. The tool kit comprises of various sets of dies, wrenches, spanners etc. to help professionals in their day to day projects. The kit has drawers which keep all the instruments organised.
Helps keeping the tools organised
Prevents from tools mixing up
Comprises of myriad of tools along with the toolbox milled by making CAD designs of the tools
Has an attractive red colour
Has comfort grip side handle
Made of heavy gauge steel
Drawers built to take high load capacity
Related links
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 460 mm 963mm
- Teng Tools 3 Drawer Metal Tool Box 250 mm 660 mm 305mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 670 mm 460mm
- Teng Tools 10 Drawer Metal Tool Box Wheeled 1.33 m 460 mm 680mm
- Bahco 3 Drawer Metal Tool Box 305 mm 523 mm 233mm
- Bahco 5 Drawer Metal Tool Box 200 mm 530 mm 220mm
- Facom 5 Drawer Metal Tool Box 215 mm 470 mm 220mm
- Bahco 3 Drawer Metal Tool Box 300 mm 520 mm 220mm
