Stanley FatMax Polypropylene Tool Box Wheeled 431 mm 516 mm 910mm
- RS Stock No.:
- 257-7104
- Mfr. Part No.:
- 1-94-850
- Manufacturer:
- Stanley FatMax
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 257-7104
- Mfr. Part No.:
- 1-94-850
- Manufacturer:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Material | Polypropylene | |
| Product Type | Tool Box | |
| Length | 516mm | |
| Width | 910mm | |
| Height | 431mm | |
| Lock Type | Key | |
| Wheeled | Yes | |
| Tray Type | V Groove For Timber Cutting | |
| Weight | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Material Polypropylene | ||
Product Type Tool Box | ||
Length 516mm | ||
Width 910mm | ||
Height 431mm | ||
Lock Type Key | ||
Wheeled Yes | ||
Tray Type V Groove For Timber Cutting | ||
Weight 50kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The Stanley FatMax job chest equipped with a removable tool holder tray, metal fasteners and hinges, wide ergonomic bi-material handle, polypropylene body.
Heavy duty wheels
V groove for timber cutting
Lockable - key
Polypropylene structural foam
Metal hinges
IP54 water seal
Related links
- Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- Stanley FatMax Polypropylene Tool Box Wheeled 515 mm 744 mm 428mm
- Stanley Plastic Tool Box Wheeled 549 mm 549 mm 413mm
- Stanley FatMax Polypropylene Tool Box 300 mm 515 mm 275mm
- Stanley FatMax Polypropylene Tool Box 270 mm 650 mm 253mm
- Stanley FatMax Polypropylene Tool Kit 185 mm 440 mm 331.7mm
- Stanley FatMax Polypropylene Briefcase 440 mm x 331.7mm x 176 mm
- Stanley FatMax Polypropylene Hard Bottom Bag with Shoulder Strap 485 mm x 300mm x 240 mm
