SAM BAOPRO None drawers PVC Tool Box, 670 x 310 x 270mm
- RS Stock No.:
- 271-0057
- Mfr. Part No.:
- BAOPRO-2
- Manufacturer:
- SAM
Price Each**
€71.00
(exc. VAT)
€87.33
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €71.00 |
**price indicative
Related links
- Teng Tools 7 drawers Metal Tool Box, 670 x 460 x 960mm
- Teng Tools 8 Series 10 drawers Metal Tool Box, 670 x 460 x 813mm
- Hager Polystyrene Wall Box, 302 x 310 x 151mm
- SAM BAG-ISO Storage Bag, 230 x 310 x 310mm
- ABB Grey Thermoplastic Junction Box 110 x 310 x 240mm
- SAM 2 Door 495 x 310 x 210mm
- SAM PVC Tool Case, 310 x 130 x 165mm
- SAM 1 drawer Steel Tool Cabinet, 900mm x 605mm x 270mm