SAM 6 Drawer Wheeled Roller Cabinet, ABS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-9628
Mfr. Part No.:
CPP-236MS
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Roller Cabinet

Material

ABS

Number of Drawers

6

Wheeled

Yes

Length

600mm

Width

800mm

Height

1.1m

Colour

Black, Red

Sub Type

Tool Cabinet

Weight

98kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Tool Trolley offers selection of 236 tools presented in ABS modules. It is perfect for carrying out interventions on civil engineering and agricultural machines and equipment requiring large tools.

For the agricultural or civil engineering equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy