SAM 6 Drawer Wheeled Roller Cabinet
- RS Stock No.:
- 270-9604
- Mfr. Part No.:
- CPP-224PM1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,268.36
(exc. VAT)
€1,560.08
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,268.36 |
*price indicative
- RS Stock No.:
- 270-9604
- Mfr. Part No.:
- CPP-224PM1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Weight | 8.15kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Roller Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Weight 8.15kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 630N 6 drawers trolley plus composition industrial maintenance 224 foam module tools. It has 1 to 3% more space and has 3 tool drawers and 3 extra drawers available.
Weight 8.150 kg
Foam module container
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Roller Cabinet 221 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Magnet
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
- SAM 6 Drawer Wheeled Roller Cabinet Aluminium
