Facom 8 Drawer Wheeled Roller Cabinet

Subtotal (1 unit)*

€1,976.28

(exc. VAT)

€2,430.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,976.28

*price indicative

RS Stock No.:
234-9509
Mfr. Part No.:
JET.8NM5APF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Roller Cabinet

Number of Drawers

8

Wheeled

Yes

Length

1.19m

Width

575mm

Height

1.04m

Colour

Black

Sub Type

Tool Chest

Load Capacity

290kg

Weight

110kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom 8-drawer trolley has integrated 14mm rims to prevent tools from falling when moving. This trolley has handles integrated into the top with soft bi-material coating on both sides (one for movement and one to lift the maid for the passage of obstacle). It has centralized locking by key lock, supplied with 2 keys, 1 of which is articulated. All drawers has softer bumpers on it. It has 6 wheels with 160mm dimeter(4 swivel (including 2 with brakes) and 2 fixed).

Dedicated space for 3 screwdrivers

Resists impacts and hydrocarbons

Shock absorption

Soft closing with spring return zippers

Swivel wheels each with a brake when using in a bench

360 ° function: very easy to park, crossing all obstacles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy