Facom 7 Drawer Wheeled Roller Cabinet

Subtotal (1 unit)*

€1,882.63

(exc. VAT)

€2,315.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,882.63

*price indicative

RS Stock No.:
234-9499
Mfr. Part No.:
JET.7M5APF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Roller Cabinet

Number of Drawers

7

Wheeled

Yes

Length

1.19m

Width

575mm

Height

1.04m

Sub Type

Tool Chest

Load Capacity

265kg

Weight

106kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom 7 drawers cabinet has handles integrated into the top with soft bi-material coating on both sides(one for movement and one to lift the maid for the passage of obstacles). It has integrated 14mm rims to prevent tools from falling when moving and 2mm rice grain finish aluminium plate covers a 15mm wooden board. It has centralized locking by key lock, supplied with 2 keys, 1 of which is articulated. It has 6 wheels with 160mm dimeter(4 swivel (including 2 with brakes) and 2 fixed).

Swivel wheels each with a brake when used on a bench

Maximum 30 modules (5 per 60-130mm drawer)

Dedicated space for 3 screwdrivers

Shock absorption

360 ° function: very easy to park, crossing all obstacles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy