Facom 6 Drawer Wheeled Roller Cabinet, Steel
- RS Stock No.:
- 255-6087
- Mfr. Part No.:
- JET.6NM4APOWERPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,398.45
(exc. VAT)
€1,720.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,398.45 |
*price indicative
- RS Stock No.:
- 255-6087
- Mfr. Part No.:
- JET.6NM4APOWERPF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Roller Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 1.004m | |
| Width | 575mm | |
| Colour | Black | |
| Height | 1.005m | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 175kg | |
| Weight | 90kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Roller Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 1.004m | ||
Width 575mm | ||
Colour Black | ||
Height 1.005m | ||
Sub Type Tool Cabinet | ||
Load Capacity 175kg | ||
Weight 90kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom JETM4 roller cabinet has 6 black drawers with energized drawer. It has 270 mm high power drawer includes 1 power strip, 3 cases, 1 box and 1 metal partition. It has a removable box to store your smartphone or your charged batteries which can be placed on the right or to the left of the drawer.
Removable metal divider
Related links
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet, Steel
- Facom 8 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- Facom 6 Drawer Wheeled Roller Cabinet, Polypropylene
- SAM 6 Drawer Wheeled Roller Cabinet, Steel
