Facom 5 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 235-7188
- Mfr. Part No.:
- CR.T5XLPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,131.91
(exc. VAT)
€1,392.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,131.91 |
*price indicative
- RS Stock No.:
- 235-7188
- Mfr. Part No.:
- CR.T5XLPF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Roller Cabinet | |
| Material | Epoxy Coated Metal | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 825mm | |
| Width | 546mm | |
| Colour | Black | |
| Height | 1.035m | |
| Sub Type | Drawer | |
| Weight | 77kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Roller Cabinet | ||
Material Epoxy Coated Metal | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 825mm | ||
Width 546mm | ||
Colour Black | ||
Height 1.035m | ||
Sub Type Drawer | ||
Weight 77kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms bodywork trolley repair workstation.
5 drawers
Red colour
Related links
- Facom 4 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 21 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 2 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 13 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 5 Drawer Cabinet, Epoxy Coated Metal
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
