Facom 2 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 236-2235
- Mfr. Part No.:
- 2092B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€761.12
(exc. VAT)
€936.18
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €761.12 |
*price indicative
- RS Stock No.:
- 236-2235
- Mfr. Part No.:
- 2092B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Roller Cabinet | |
| Material | Epoxy Coated Metal | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 670mm | |
| Width | 512mm | |
| Height | 550mm | |
| Colour | Black | |
| Weight | 28.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Roller Cabinet | ||
Material Epoxy Coated Metal | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 670mm | ||
Width 512mm | ||
Height 550mm | ||
Colour Black | ||
Weight 28.5kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom black roller chest has vertical access model and is transportable in a vehicle. It has lid interior to hold documents or flat items and padlock clasp.
Wheels diameter 125 mm for tireless long distance rolling
Length 670 mm
Related links
- Facom 4 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 21 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 5 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 13 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 2 Drawer Tool Chest, Epoxy Coated Metal
- Facom 5 Drawer Cabinet, Epoxy Coated Metal
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
