Facom 0 Drawer Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 274-3079
- Mfr. Part No.:
- JLS3-MHTR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,355.71
(exc. VAT)
€1,667.52
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,355.71 |
*price indicative
- RS Stock No.:
- 274-3079
- Mfr. Part No.:
- JLS3-MHTR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cabinet | |
| Material | Epoxy Coated Metal | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 2.182m | |
| Width | 278mm | |
| Colour | Red | |
| Height | 1.005m | |
| Sub Type | Tool Cabinet | |
| Weight | 75kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cabinet | ||
Material Epoxy Coated Metal | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 2.182m | ||
Width 278mm | ||
Colour Red | ||
Height 1.005m | ||
Sub Type Tool Cabinet | ||
Weight 75kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Tool Cabinet has triple red curtain which allows the storage of tools or long and bulky objects that do not find their place in a standard cabinet. The 100 percent opening curtain offers full access to all the tools. Equipped with a perforated panel for fixing tools with the CKS range of hooks.
Vertical hanging panels
Epoxy painted steel sheet
Easy and direct attachment
Related links
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- Facom 5 Drawer Cabinet, Epoxy Coated Metal
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- Facom 4 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 21 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 5 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 2 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
