SAM 6 Drawer Wheeled Roller Cabinet, ABS
- RS Stock No.:
- 266-6947
- Mfr. Part No.:
- CPP-135M4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,153.83
(exc. VAT)
€1,419.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,153.83 |
*price indicative
- RS Stock No.:
- 266-6947
- Mfr. Part No.:
- CPP-135M4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 800mm | |
| Height | 1.1m | |
| Colour | Red, Grey | |
| Load Capacity | 30kg | |
| Weight | 86kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS | ||
Product Type Roller Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 800mm | ||
Height 1.1m | ||
Colour Red, Grey | ||
Load Capacity 30kg | ||
Weight 86kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe foam module has 135 tools in its tool trolley. It is steel tool trolley with double Shell chassis. It has system for automatically locking the drawers on each closing, simultaneous centralized closing of all the drawers with locking possible with padlock.
Tray MADE of ultra resistant ABS cover
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet Aluminium
- SAM 6 Drawer Wheeled Roller Cabinet
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Roller Cabinet 221 Tools Included
- Gedore 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 7 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
