SAM 6 Drawer Wheeled Roller Cabinet, Foam

Image representative of range

Subtotal (1 unit)*

€2,395.88

(exc. VAT)

€2,946.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,395.88

*price indicative

RS Stock No.:
282-9616
Mfr. Part No.:
CPP-214MMS
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Roller Cabinet

Number of Drawers

6

Wheeled

Yes

Length

600mm

Width

800mm

Colour

Black, Red

Height

1.1m

Sub Type

Tool Cabinet

Weight

90kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Tool Trolley offers selection of 214 tools presented in foam modules. It is perfect for interventions on machines, car or HGV equipment, interventions in industrial and construction sectors.

For mechanical or general maintenance work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy