Facom 7 Drawer Wheeled Roller Cabinet, Aluminium
- RS Stock No.:
- 268-6804
- Mfr. Part No.:
- JET.T7NM3APF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,729.19
(exc. VAT)
€2,126.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,729.19 |
*price indicative
- RS Stock No.:
- 268-6804
- Mfr. Part No.:
- JET.T7NM3APF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Aluminium | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 1.194m | |
| Width | 575mm | |
| Colour | Black, Red | |
| Height | 1.035m | |
| Load Capacity | 155kg | |
| Weight | 102kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Aluminium | ||
Product Type Roller Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1.194m | ||
Width 575mm | ||
Colour Black, Red | ||
Height 1.035m | ||
Load Capacity 155kg | ||
Weight 102kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom trolley for JET tools with 7 drawers contains swivel wheels which makes it portable and more easier to handle.
Extra unit with door
Passage width with door open
Delivered with organizer and 1 shelf
Related links
- Facom 7 Drawer Wheeled Roller Cabinet
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
- Facom 7 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet Polypropylene
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- SAM 5 Drawer Wheeled Roller Cabinet, Aluminium
- Bahco 7 Drawer Wheeled Roller Cabinet, Solid Steel
- Wera 7 Drawer Wheeled Roller Cabinet, Plastic
