Facom 7 Drawer Wheeled Roller Cabinet, Fibre, Polypropylene
- RS Stock No.:
- 268-6848
- Mfr. Part No.:
- ROLL.7NM3APF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€706.60
(exc. VAT)
€869.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €706.60 |
*price indicative
- RS Stock No.:
- 268-6848
- Mfr. Part No.:
- ROLL.7NM3APF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Fibre, Polypropylene | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 779mm | |
| Width | 515mm | |
| Colour | Red, Black | |
| Height | 972mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Fibre, Polypropylene | ||
Product Type Roller Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 779mm | ||
Width 515mm | ||
Colour Red, Black | ||
Height 972mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 7 drawers roller cabinet has 3 modules per drawer. The drawers can be fitted with thermos shaped or foam modules from facom modular system program. It has 2 handles with soft cover for easier manoeuvrability, one for moving and one to lift the roller cabinet and ride over obstacles.
Provided slots for 3 screwdrivers
Polypropylene drawer pulls with safety hooks
Centralized locking system
Related links
- Facom 8 Drawer Wheeled Roller Cabinet Polypropylene
- Facom 7 Drawer Wheeled Roller Cabinet, Steel
- Facom 8 Drawer Wheeled Tool Cabinet Polypropylene
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
- Facom 7 Drawer Wheeled Roller Cabinet
- Facom 7 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 6 Drawer Wheeled Roller Cabinet, Polypropylene
- Facom 7 Drawer Wheeled Tool Cabinet, Aluminium
