SAM 4 Drawer Wheeled Tool Trolley, Aluminium
- RS Stock No.:
- 283-0433
- Mfr. Part No.:
- SERVI-R40R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€691.02
(exc. VAT)
€849.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €691.02 |
*price indicative
- RS Stock No.:
- 283-0433
- Mfr. Part No.:
- SERVI-R40R
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Trolley | |
| Material | Aluminium | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Length | 710mm | |
| Width | 485mm | |
| Colour | Red | |
| Height | 465mm | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 30kg | |
| Weight | 58kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Trolley | ||
Material Aluminium | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Length 710mm | ||
Width 485mm | ||
Colour Red | ||
Height 465mm | ||
Sub Type Tool Cabinet | ||
Load Capacity 30kg | ||
Weight 58kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Tool Trolley is a 4 drawer workshop rolling cabinet. This system has automatically locking the drawers on closing. This cabinet has 2 fixed wheels and 2 swivel wheels, one of which with a blocking system. The useful load per drawer is 30 kg.
Built in aluminium tray
Central locking with key
Related links
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley, ABS
- SAM 7 Drawer Wheeled Trolley Aluminium
- Facom 4 Drawer Wheeled Tool Trolley
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- GT Line 4 Drawer Wheeled Tool Trolley, Plastic
