Facom 7 Drawer Wheeled Tool Cabinet, Aluminium
- RS Stock No.:
- 268-6803
- Mfr. Part No.:
- JET.T7M3APF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,729.19
(exc. VAT)
€2,126.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,729.19 |
*price indicative
- RS Stock No.:
- 268-6803
- Mfr. Part No.:
- JET.T7M3APF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Cabinet | |
| Material | Aluminium | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 1.194m | |
| Width | 575mm | |
| Height | 1.035m | |
| Colour | Black, Red | |
| Load Capacity | 155kg | |
| Weight | 102kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Cabinet | ||
Material Aluminium | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1.194m | ||
Width 575mm | ||
Height 1.035m | ||
Colour Black, Red | ||
Load Capacity 155kg | ||
Weight 102kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom trolley for JET tools with 7 drawers contains swivel wheels which makes it portable and more easier to handle. Even more functional integrated bi-material handles with soft coating on each side of the cabinet one for moving and one to lift the roller cabinet and ride over obstacles.
Dedicated slots for 8 screwdrivers
Built-in edges prevent tools from falling on the move
Related links
- Facom 7 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 7 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet Polypropylene
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 7 Drawer Wheeled Tool Cabinet 257 Tools Included
