Facom 0 Drawer Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 274-3064
- Mfr. Part No.:
- JLS3-A500PP
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,020.78
(exc. VAT)
€1,255.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,020.78 |
*price indicative
- RS Stock No.:
- 274-3064
- Mfr. Part No.:
- JLS3-A500PP
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cabinet | |
| Material | Epoxy Coated Metal | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 533mm | |
| Width | 506mm | |
| Colour | Red | |
| Height | 2.06m | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 57kg | |
| Weight | 35kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cabinet | ||
Material Epoxy Coated Metal | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 533mm | ||
Width 506mm | ||
Colour Red | ||
Height 2.06m | ||
Sub Type Tool Cabinet | ||
Load Capacity 57kg | ||
Weight 35kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Tool Cabinet is use as a standard cabinet or as a wardrobe. This cabinet has 1 swing door with retractable hinges, offering a 180 degree opening with door removal system with latch. The door is reversible to adapt to your space and constraints. The change is done quickly and without tools. It has 3 epoxy painted shelves adjustable in height with resistant to a load of 35 kg.
Interchangeable barrel
Small width for tight spaces
2 points top and bottom key lock
1 wardrobe bar for use as a cloakroom
