Facom 5 Drawer Cabinet, Epoxy Coated Metal

Subtotal (1 unit)*

€2,421.02

(exc. VAT)

€2,977.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,421.02

*price indicative

RS Stock No.:
274-3070
Mfr. Part No.:
JLS3-MBDPOWER
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Cabinet

Material

Epoxy Coated Metal

Number of Drawers

5

Wheeled

No

Length

1.449m

Width

701mm

Colour

Red

Height

840mm

Sub Type

Wall Mount Tool Cabinet

Weight

129kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Double base cabinet is available with 6 red drawers with a red power drawer. This cabinet is equipped with 4 swivel foot cylinders for perfect adjustment. The worktop must be assembled separately.

Central locking by key lock

Drawers equipped with ball slides

Compatible with JET range side accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy