SAM 1 Piece Wire Insertion Tool Tool Kit
- RS Stock No.:
- 209-142
- Mfr. Part No.:
- 371024
- Manufacturer:
- SAM
Subtotal (1 unit)*
€49.39
(exc. VAT)
€60.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.39 |
*price indicative
- RS Stock No.:
- 209-142
- Mfr. Part No.:
- 371024
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Wire Insertion Tool | |
| Product Type | Tool Kit | |
| Kit Contents | T-Handle | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Wire Insertion Tool | ||
Product Type Tool Kit | ||
Kit Contents T-Handle | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
371024
The SAM Outillage wire insertion tool features a T shaped handle designed for optimal grip and control. Specifically crafted for inserting steel wire while cutting windscreens, this tool is incredibly robust, making it suitable for the most challenging applications. Its innovative design excels even in tight spaces, such as deep dashboards, ensuring effective cutting through thick seals. Combining strength and practicality, this tool locates itself as an essential companion for automotive professionals who demand reliability in every task.
Facilitates efficient cutting in hard to reach areas
Ideal for use with thick seals enhancing overall cutting effectiveness
Consumable category guarantees no replacement encouraging dependable usage
