SAM 33 Piece Debossing Kit Tool Kit with Bag
- RS Stock No.:
- 210-403
- Mfr. Part No.:
- 295-DP-33
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-403
- Mfr. Part No.:
- 295-DP-33
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Debossing Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Blade, Handles, Inflation Tools, Right Angle Hook, Set of 33 Tools with Different Shapes And Lengths for Removing Dents | |
| Number of Pieces | 33 | |
| Storage Type | Bag | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Debossing Kit | ||
Product Type Tool Kit | ||
Kit Contents Blade, Handles, Inflation Tools, Right Angle Hook, Set of 33 Tools with Different Shapes And Lengths for Removing Dents | ||
Number of Pieces 33 | ||
Storage Type Bag | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
295-DP-33
The SAM Outillage Dent repair kit is expertly designed for automotive professionals seeking to address minor bodywork imperfections without compromising the paint finish. Combining a comprehensive set of 33 specialised tools, it allows for precise dent removal from a variety of contours and surfaces. The kit features long and short handles, ensuring effortless manoeuvrability, while the inclusion of separating and inflation tools expands its versatility. Each tool is crafted with durability in mind, making it an ideal solution for both occasional home repairs and professional applications. Supplied in a convenient nylon storage bag, this kit is tailored for efficiency and accessibility, ensuring that you'll have everything you need on hand to restore any vehicle back to its original condition.
Equipped with both fine and long blades for targeted repairs
Features curved handles ranging from 15 to 90° for better access
Contains a set of separating tools specifically for inflation tasks
Comes with multiple linchpins and hooks for added functionality
Designed to fit comfortably in a practical nylon storage bag
Related links
- SAM 33 Piece Tool Kit with Foam Inlay
- SAM 4 Piece Tool Kit Tool Kit with Bag
- SAM 38 Piece Tool Kit Tool Kit with Bag
- SAM 20 Piece Maintenance Kit Tool Kit with Bag
- SAM 95 Piece Electrician Tool Kit Tool Kit with Bag
- SAM 100 Piece Maintenance Kit Tool Kit with Bag
- SAM 7 Piece Electrician Tool Kit Tool Kit with Bag
- SAM 83 Piece Electro-Mechanical Kit Tool Kit with Bag
