SAM Camshaft and Crankshaft Seal Kit Tool Kit with Case

Subtotal (1 unit)*

€224.94

(exc. VAT)

€276.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€224.94

*price indicative

RS Stock No.:
211-048
Mfr. Part No.:
99-EXJ
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Camshaft and Crankshaft Seal Kit

Kit Contents

Puller Seal

Storage Type

Case

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

99-EXJ


The SAM Outillage camshaft and crankshaft seal assembly and disassembly kit is an essential tool for automotive professionals and enthusiasts alike. Designed with versatility in mind, this universal kit accommodates seals with diameters ranging from 21.5 mm to 64 mm, ensuring it meets the diverse needs of various vehicles. It simplifies the processes of both removal and installation, employing a mini extractor with specially designed hooks for swift, precise extraction without risking engine damage. The kit's interchangeable chucks allow for seamless installation, ensuring that new seals are positioned accurately for optimal performance. With its robust design and user friendly features, this tool stands out as a dependable choice for effective engine maintenance.

Quick and clean removal of seals with minimal effort

Interchangeable chucks for effortless seal installation

Compact design enhances portability and storage

Built to withstand normal conditions with a time limit free guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy