SAM Alternator Pulley Removal Kit Tool Kit with Case
- RS Stock No.:
- 211-050
- Mfr. Part No.:
- 99-PA2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€189.95
(exc. VAT)
€233.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.95 |
*price indicative
- RS Stock No.:
- 211-050
- Mfr. Part No.:
- 99-PA2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Alternator Pulley Removal Kit | |
| Kit Contents | Kit Pour Démonter Les Poulies D'Alternateur | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Alternator Pulley Removal Kit | ||
Kit Contents Kit Pour Démonter Les Poulies D'Alternateur | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
99-PA2
The SAM Outillage alternator pulley remover kit is an indispensable tool for both professional mechanics and DIY enthusiasts. Designed for the installation and removal of V belt pulleys, this kit ensures compatibility with a variety of vehicle brands, including Renault, Peugeot, Citroen, Volkswagen, Audi, Seat, and Skoda. The tool effectively facilitates the removal of the pulley's retaining nut, providing a strong grip that maintains pulley stability. Built with precision and durability in mind, this kit also comes with a cautionary note about certain reversed screw threads, making it essential to operate with care. When installing or removing, a torque wrench is recommended to adhere to manufacturer torque specifications, ensuring safety and efficiency in every job.
Helps prevent damage to pulleys during removal
Lightweight design ensures ease of use
Recommended use of a torque wrench for optimal performance
Caution provided for reversed screw threads to enhance safety
Related links
- Facom 13 Piece Alternator Pulley Removal Kit Tool Kit with Case
- SAM 7 Piece Door Hinge Removal Tool Kit with Case
- SAM Camshaft and Crankshaft Seal Kit Tool Kit with Case
- SAM Injector Discharge Control Kit Tool Kit with Case
- SAM 6 Piece Electrician Tool Kit Tool Kit with Case
- SAM 9 Piece Electrician Tool Kit Tool Kit with Case
- SAM Control Kit Tool Kit with Case
- SAM 19 Piece Kit Tool Kit with Case
