SAM 1 Piece Automotive Tool Tool Kit
- RS Stock No.:
- 211-094
- Mfr. Part No.:
- P3462-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.50
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.50 |
*price indicative
- RS Stock No.:
- 211-094
- Mfr. Part No.:
- P3462-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | 8mm Offset Counter Rod | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents 8mm Offset Counter Rod | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-10
The SAM Outillage offset counter rod is designed specifically for blocking PSA engine flywheels, making it an essential tool for mechanics and automotive enthusiasts. With precise engineering tailored for various PSA models, this robust tool ensures effective engine maintenance with minimal effort. Its lightweight construction of 110 grams allows for ease of use without compromising strength, ensuring that users can handle it conveniently during extended tasks. Whether working on a P.S.A 205, 306, or Boxer, this tool provides the reliability and performance required to get the job done efficiently. This consumable instrument comes with a guarantee that reflects its quality, although it will not be replaced due to normal wear and tear. Ensure you have this indispensable tool in your workshop, as it is crucial for optimal engine servicing.
Lightweight construction enhances user comfort during tasks
Precision engineering increases tool reliability and performance
Guaranteed quality tailored for professional and amateur mechanics alike
Related links
- SAM 1 Piece Automotive Tool Tool Kit
- Facom 1 Piece Automotive Tool Kit Tool Kit with Case
- SAM 1 Piece Tensioner Tool Tool Kit
- SAM 1 Piece Tightening Tool Tool Kit
- SAM 1 Piece Locking Tool Tool Kit
- SAM 1 Piece Setting Tool Tool Kit
- SAM 1 Piece Timing Tool Kit Tool Kit
- SAM 1 Piece Roller Retention Tool Tool Kit
