Facom 8 Piece Automotive Tool Kit with Case

Subtotal (1 unit)*

€268.19

(exc. VAT)

€329.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€268.19

*price indicative

RS Stock No.:
216-586
Mfr. Part No.:
DF.17A-PPF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Automotive

Product Type

Tool Kit

Kit Contents

Magnetic Locking Rack, 6 Point Sockets

Number of Pieces

8

VDE/1000V Approved

No

Storage Type

Case

Standards/Approvals

No

COO (Country of Origin):
TW
The Facom Magnetic Rack with 10 OGV Grip 1/4 inch 6-Point Sockets is a robust and practical storage solution for your socket set. The OGV Grip technology maximizes the contact between the socket and fastener, enhancing torque and preventing damage. The set is mounted on a magnetic locking rack, offering secure storage while keeping the sockets easily accessible and organized in the workshop.

Magnetic base protected by rubber layer

360° adjustable clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy