Facom 15 Piece Automotive Tool Kit with Case
- RS Stock No.:
- 235-0249
- Mfr. Part No.:
- MOD.CAR2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,222.61
(exc. VAT)
€1,503.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,222.61 |
*price indicative
- RS Stock No.:
- 235-0249
- Mfr. Part No.:
- MOD.CAR2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Automotive | |
| Kit Contents | Chisels, Drill Bit, Hammer | |
| Number of Pieces | 15 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Automotive | ||
Kit Contents Chisels, Drill Bit, Hammer | ||
Number of Pieces 15 | ||
Storage Type Case | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom bodywork module no 2 is compatible with the Facom modular storage system and roller cabinets.
Weight 10 kg
Related links
- Facom 15 Piece Automotive Tool Tool Kit with Case
- Facom 1 Piece Automotive Tool Kit Tool Kit with Case
- Facom 8 Piece Automotive Tool Kit Tool Kit with Case
- Facom 10 Piece Automotive Tool Kit with Case
- Facom 11 Piece Automotive Tool Kit with Case
- Facom 32 Piece Automotive Tool Kit Tool Kit with Case VDE/1000V Approved
- Facom 8 Piece Automotive Tool Kit with Case
- Facom 13 Piece Automotive Tool Tool Kit with Case
