Facom 10 Piece Automotive Tool Kit with Case
- RS Stock No.:
- 216-585
- Mfr. Part No.:
- DF.17A-100PF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€222.29
(exc. VAT)
€273.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.29 |
*price indicative
- RS Stock No.:
- 216-585
- Mfr. Part No.:
- DF.17A-100PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Automotive | |
| Kit Contents | Spotlight | |
| Number of Pieces | 10 | |
| Storage Type | Case | |
| VDE/1000V Approved | No | |
| Standards/Approvals | IK 07 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Automotive | ||
Kit Contents Spotlight | ||
Number of Pieces 10 | ||
Storage Type Case | ||
VDE/1000V Approved No | ||
Standards/Approvals IK 07 | ||
- COO (Country of Origin):
- TW
The Facom Compact 1000 Lumen Spotlight is a rugged and versatile lighting solution designed for demanding environments. Built to meet IP67 dustproof and waterproof with IK07 impact resistance standards, this spotlight is highly durable and can withstand harsh conditions. It features two magnets and one metal hook, allowing for flexible mounting and hands free operation in various work settings.
Rechargeable with USBC plug
Battery level indicator
Orientable 360°
Related links
- Facom 8 Piece Tool Kit Tool Kit with Box
- Facom 10 Piece Tool Kit with Box
- SAM 10 Piece Tool Kit Tool Kit with Box
- Facom 10 Piece Impact Tool Tool Kit with Box
- Facom 10 Piece Maintenance Tool Kit with Foam Inlay
- Phoenix Contact 10 Piece Tool Tool Kit
- Facom 10 Piece Torque Screwdriver Set Tool Kit with Case
- Bahco 10 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
