HAZET 26 Piece Tool Kit Tool Kit with Box
- RS Stock No.:
- 644-719
- Mfr. Part No.:
- 163-479/26
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€777.83
(exc. VAT)
€956.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €777.83 |
*price indicative
- RS Stock No.:
- 644-719
- Mfr. Part No.:
- 163-479/26
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | 760-2 | |
| Number of Pieces | 26 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents 760-2 | ||
Number of Pieces 26 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool Kit is specifically constructed to fit HAZET i drawer dimensions of at least 398 x 694 mm, compatible with various models, including 179XL, 179NXL, and 179AXXL. Made in Germany, the quality craftsmanship is complemented by a Durable PE foam construction which protects your tools from impact and dirt, making it an essential addition to any professional tool trolley or workbench setup.
Perfectly sized for workshops, fitting various HAZET i drawer models
Safety-Insert-System ensures tools are securely held and easy to locate
The two-coloured foam insert allows for quick checks to confirm all tools are present
Milled recesses provide precise fits, preventing tool movement and ensuring optimal organisation
Durable PE foam protects against dirt and impacts while being resistant to oils and chemicals
The insert is easy to maintain, simply wash and dry for a clean workspace
Designed for unlimited combination options, enhancing versatility in tool storage
Recessed grips enable Rapid tool removal for efficient workflow
Ideal for maintaining high standards of safety and organisation in your workplace
Accommodates up to 26 tools, making it suitable for comprehensive tool collections
Related links
- Facom 26 Piece Tool Kit Tool Kit with Box
- Facom 26 Piece Maintenance Kit Tool Kit with Box
- HAZET 40 Piece Tool Kit Wrench Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
- HAZET 36 Piece Tool Kit Wrench Set with Box
