HAZET 77 Piece Tool Kit Tool Set with Box
- RS Stock No.:
- 644-792
- Mfr. Part No.:
- 163-138/77
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,134.48
(exc. VAT)
€1,395.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,134.48 |
*price indicative
- RS Stock No.:
- 644-792
- Mfr. Part No.:
- 163-138/77
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | PZ1 to PZ2 | |
| Number of Pieces | 77 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents PZ1 to PZ2 | ||
Number of Pieces 77 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Socket set designed for efficient storage and access. It includes the HAZET Safety-Insert-System (SIS), which ensures that tools are well-organised and readily available, significantly enhancing workplace safety and efficiency. This system caters specifically to tool trolleys or workbenches, making it versatile for various working environments. The product is crafted in Germany, highlighting quality craftsmanship and materials. With a robust net weight and precise dimensions, it is perfectly tailored for diligent professionals seeking reliability and ease in managing their tools.
Safety and organisation are prioritised with the unique HAZET Safety-Insert-System (SIS)
The system provides an optimal fit, preventing tools from shifting out of place, ensuring tools remain secure
Recessed grips facilitate Rapid tool removal, boosting efficiency during work
A quick completeness check is possible with a two-coloured soft foam insert, revealing any missing tools at a glance
Constructed from high-quality, Durable PE foam that resists oil and chemicals for lasting performance
Easy to clean: simply brush under running water and allow to dry
Offers unlimited combination options for tool storage, catering to diverse organisational needs
The product accommodates 77 tools, perfect for keeping a wide range of instruments well-organised
Related links
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Wrench Set with Box
- HAZET 259 Piece Tool Kit Socket Set with Box
- HAZET 57 Piece Tool Kit Wrench Set with Box
- HAZET 36 Piece Tool Kit Wrench Set with Box
- HAZET 26 Piece Tool Kit Tool Kit with Box
