HAZET 40 Piece Tool Kit Tool Set with Box
- RS Stock No.:
- 645-040
- Mfr. Part No.:
- 163-478/40
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,120.40
(exc. VAT)
€1,378.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,120.40 |
*price indicative
- RS Stock No.:
- 645-040
- Mfr. Part No.:
- 163-478/40
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | 6 x 7 to 34 x 36 mm | |
| Number of Pieces | 40 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents 6 x 7 to 34 x 36 mm | ||
Number of Pieces 40 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Wrench set is designed to enhance tool organisation and safety in a professional workspace. This innovative system features an effective organisation solution, ensuring that tools are not only readily accessible but also securely held in place. The product accommodates various drawer dimensions and provides optimal fit and space utilisation, making it suitable for diverse requirements in tool management. Made in Germany, the SIS combines high-quality materials with practical design, enabling easy care and maintenance while protecting tools from dirt and impact. With a total capacity for 40 tools, the SIS offers a comprehensive organisation solution for tool trolleys or workbenches, catering to professionals seeking efficiency and precision in their tool storage.
Accommodates drawer dimensions of at least 398 x 694 mm for versatile compatibility
Safety-Insert-System ensures tools are securely held and easily accessible
Features precisely milled recesses that prevent tools from wobbling out of place
Constructed from high-quality, Durable PE foam that resists oil and chemicals
Unlimited combination options allow for tailored organisation setups
Effective protection against dirt and impact keeps tools in optimal condition
Designed to promote efficient workspace organisation, saving time and improving productivity
Perfectly suited for use in tool trolleys or workbenches for maximum versatility
Related links
- HAZET 40 Piece Tool Kit Wrench Set with Box
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 104 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 259 Piece Tool Kit Socket Set with Box
- HAZET 57 Piece Tool Kit Wrench Set with Box
- HAZET 36 Piece Tool Kit Wrench Set with Box
- Wera 40 Piece Tool Kit Tool Set with Wallet
