HAZET 104 Piece Tool Kit Tool Set with Box
- RS Stock No.:
- 644-828
- Mfr. Part No.:
- 163-369/104
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,474.53
(exc. VAT)
€1,813.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,474.53 |
*price indicative
- RS Stock No.:
- 644-828
- Mfr. Part No.:
- 163-369/104
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | T6 to T60 | |
| Number of Pieces | 104 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents T6 to T60 | ||
Number of Pieces 104 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET tool storage system offers a comprehensive organisational solution specifically designed for professionals. Providing a tailored fit for various HAZET tool trolleys, it accommodates up to 104 tools, ensuring that users have easy access to their essential equipment. Crafted in Germany, this system features a Durable and chemical-resistant PE foam that both protects tools from impact and dirt while also simplifying maintenance. The recessed grips facilitate Rapid tool removal, while the two-coloured foam insert aids in a quick completeness check, ensuring no tools go missing during usage. Ideal for enhancing workplace efficiency, this tool storage solution combines Advanced design with practical functionality, making it a reliable companion for any workshop.
Engineered to fit HAZET tool trolleys with a drawer depth of 398 mm
Includes 104 tool slots for optimal organisation and easy access
Constructed from high-quality PE foam, resistant to oils and chemicals
Recessed grips allow for quick and easy tool retrieval
Two-coloured foam insert visually indicates missing tools for completeness checks
Precisely milled recesses secure each tool, preventing movement and ensuring optimum fit
Designed for durability, providing effective protection against dust and impact
Lightweight and easy to clean; simply brush off and rinse under water
Compatible with unlimited combination options for versatile tool storage
Related links
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 40 Piece Tool Kit Tool Set with Box
- HAZET 57 Piece Tool Kit Wrench Set with Box
- HAZET 40 Piece Tool Kit Wrench Set with Box
- HAZET 259 Piece Tool Kit Socket Set with Box
- HAZET 36 Piece Tool Kit Wrench Set with Box
- HAZET 317 Piece Tool Kit Tool Set with Box
