SAM 1 Piece Removal Kit
- RS Stock No.:
- 666-481
- Mfr. Part No.:
- 627-PBSET
- Manufacturer:
- SAM
Subtotal (1 unit)*
€338.57
(exc. VAT)
€416.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.57 |
*price indicative
- RS Stock No.:
- 666-481
- Mfr. Part No.:
- 627-PBSET
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Removal Kit | |
| Kit Contents | Windscreen Wire Guide | |
| Number of Pieces | 1 | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Removal Kit | ||
Kit Contents Windscreen Wire Guide | ||
Number of Pieces 1 | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Single-operator ratchet windscreen removal kit is the Ideal solution for anyone looking to undertake windscreen replacement with ease. Designed specifically for solo operators, this innovative kit comes equipped with two pump suction cups that facilitate effortless cable pulling through a ratchet system. An angle fitting on the suction cup ensures optimal adhesion to the windscreen, allowing the user to safely cut the windscreen seal without the hassle of removing any interior trims. With its professional-grade components, this tool set ensures that even a single technician can efficiently and effectively perform windscreen removals, making it a must-have for automotive repair professionals.
Includes two high quality pump suction cups for effective adhesion
Features an angle fitting for enhanced seal cutting capability
Designed for use by a single operator improving efficiency
Comes with a cable traction system for easy windscreen removal
Equipped with a windscreen wire guide for precise cutting
Includes a pair of grip pulling handles for added control
Contains a roll of square steel wire with a cross section of 0.6 mm for durability
Guaranteed for use under normal conditions with no time limit on tools
Related links
- Facom 13 Piece Alternator Pulley Removal Kit Tool Kit with Case
- SAM 1 Piece Timing Belt Removal and Installation Tool Tool Kit
- SAM 1-Piece Punch 8.5mm Shank
- SAM 627 1-Piece Plier Plier Set
- SAM 1 Piece Tool Kit
- SAM 1 Piece Timing Tool Kit Tool Kit
- SAM 1 Piece TDI Injector Puller Tool Kit
- SAM 1 Piece Blocking Tool Tool Kit
