Facom 13 Piece Alternator Pulley Removal Kit Tool Kit with Case
- RS Stock No.:
- 235-8499
- Mfr. Part No.:
- DM.APRPF
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€117.64
(exc. VAT)
€144.70
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.64 |
*price indicative
- RS Stock No.:
- 235-8499
- Mfr. Part No.:
- DM.APRPF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Alternator Pulley Removal Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Hex 8 & 10 mm, M10, T40, T50, XZN M8 | |
| Number of Pieces | 13 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Alternator Pulley Removal Kit | ||
Product Type Tool Kit | ||
Kit Contents Hex 8 & 10 mm, M10, T40, T50, XZN M8 | ||
Number of Pieces 13 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
This set of Facom was made for assembling and disassembling of alternator pulleys in automotive applications.
Set contains 13 tools
2 x TORX® bits T40, T50
2 x XZN® bits M8, M10
2 x HEX bits 8 mm, 10 mm
2 x Assembly/disassembly special sockets
2 x Square/HEX adapters
1 x Dual HEX socket, 1 x COMBI TORX® socket, 1 x COMBI XZN® socket
Supplied in a plastic case (L x W x H): 330 x 140 x 65 mm
Related links
- Facom 13 Piece Alternator Pulley Removal Kit Tool Kit with Case
- SAM Alternator Pulley Removal Kit Tool Kit with Case
- Facom 13 Piece Automotive Tool Tool Kit with Case
- Facom 13 Piece Storage Tray Tool Kit with Foam Inlay
- Facom 13-Piece 1/2 in Standard Socket Set
- Facom 13-Piece Combination Ratchet Spanner Set Foam
- Facom 13-Piece 1/2", 3/8" Hexagon Socket Set
- Facom 13-Piece 1/4 in 6 Point Socket Set
