SAM 86 Piece Socket Tool Kit with Box
- RS Stock No.:
- 666-493
- Mfr. Part No.:
- RAST90860
- Manufacturer:
- SAM
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 666-493
- Mfr. Part No.:
- RAST90860
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Socket | |
| Kit Contents | Ratchet Sockets And Accessories | |
| Number of Pieces | 86 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Socket | ||
Kit Contents Ratchet Sockets And Accessories | ||
Number of Pieces 86 | ||
Storage Type Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Box of ratchet sockets and accessories is an essential toolset designed for efficient and versatile use in various mechanical and DIY applications. With 86 items included, this comprehensive set features both 1/4 inch and 1/2 inch socket sizes, ensuring you have the right tool for any task. Built with precision and durability in mind, the sockets are perfect for professionals and enthusiasts alike. Whether youre tightening bolts, assembling machinery, or performing routine maintenance, this kit delivers reliability and ease of use, making it an indispensable addition to your toolkit. The Compact design ensures portability, while the robust construction promises longevity, providing exceptional Value and performance for your investment.
Comprises 86 high quality items for extensive versatility
Contains both 1/4 inch and 1/2 inch sockets to accommodate a range of applications
Designed for professional and DIY use ensuring reliability and efficiency
Features a total weight of 6.360 kg for a sturdy yet manageable toolkit
Compact dimensions of 305 mm in width and 470 mm in length for easy storage
Height of just 90 mm allows for convenient portability
Backed by the SAM TOOL guarantee for dependable quality
Guarantee without time limit for tools used under normal conditions
Related links
- Bahco 86 Piece Engineer Tool Kit Tool Kit with Box
- Facom 46 Piece Socket Tool Kit with Foam Inlay
- Right Lines 216 Piece Socket Tool Kit with Toolbag Case
- Facom 20 Piece Socket Tool Kit with Thermoformed Tray
- Facom 36 Piece Socket Tool Kit with Thermoformed Tray
- Facom 56 Piece Socket Tool Kit with Thermoformed Tray
- SAM 50 Piece Tool Kit Tool Kit with Box
- SAM 45 Piece Tool Kit Tool Kit with Box
