Right Lines 216 Piece Socket Tool Kit with Toolbag Case

Subtotal (1 set)*

€128.33

(exc. VAT)

€157.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€128.33

*price indicative

RS Stock No.:
904-361
Mfr. Part No.:
RL216SET
Manufacturer:
Right Lines
Find similar products by selecting one or more attributes.
Select all

Brand

Right Lines

Set Type

Socket

Product Type

Tool Kit

Kit Contents

Universal Joint

Number of Pieces

216

VDE/1000V Approved

No

Storage Type

Toolbag Case

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Right Lines 216 pcs Socket Set MADE from 35K, surface chrome plated, with heat treatment. Its Bits MADE of carbon steel with surface of sandblasting.

Surface chrome plating accessory

72 teeth rachet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy