Teng Tools 28 Piece Tool Kit Tool Set with Foam Inlay
- RS Stock No.:
- 809-236
- Mfr. Part No.:
- TTESP28
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€371.57
(exc. VAT)
€457.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.57 |
*price indicative
- RS Stock No.:
- 809-236
- Mfr. Part No.:
- TTESP28
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | PZ Screwdriver | |
| Number of Pieces | 28 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents PZ Screwdriver | ||
Number of Pieces 28 | ||
Storage Type Foam Inlay | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools general tool set foam 4x4 encompasses a comprehensive selection of 28 essential tools designed for versatility in various tasks. Its high-density EVA foam inlay ensures tools remain securely organised and easily accessible.
Includes 28 essential tools, covering a wide range of applications
Crafted from Durable materials, ensuring long-lasting performance
Features a pre-cut foam inlay that securely holds tools in place
Designed to fit perfectly in 26 inch TengTools tool box drawers
Related links
- Teng Tools 37 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 3 Piece Measuring Tool Kit Tool Kit with Foam Inlay
- Teng Tools 25 Piece General Tool Kit Tool Kit with Foam Inlay
- Teng Tools 15 Piece General Tool Kit Tool Kit with Foam Inlay
- Wera 28 Piece Tool Kit Tool Set with Storage System VDE/1000V Approved
