Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay

Subtotal (1 unit)*

€384.17

(exc. VAT)

€472.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€384.17

*price indicative

RS Stock No.:
810-045
Mfr. Part No.:
TEFX07
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Set Type

Tool Kit

Product Type

Tool Set

Kit Contents

Vernier Caliper

Number of Pieces

7

Storage Type

Foam Inlay

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools plumber tool set foam3 7 pieces is expertly designed for effectively managing plumbing tasks. It provides essential tools in a compact, organised format, ensuring ease of access and storage.

Includes seven essential tools for a comprehensive plumbing solution

Tools securely held in high-density EVA foam for easy identification

Designed to fit perfectly in TengTools service cases for streamlined organisation

Organised in a foam inlay module size 3 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy