Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay

Subtotal (1 unit)*

€236.75

(exc. VAT)

€291.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€236.75

*price indicative

RS Stock No.:
810-044
Mfr. Part No.:
TEFX06
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Set Type

Tool Kit

Kit Contents

Utility Knife

Number of Pieces

6

Storage Type

Foam Inlay

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools general tool set is a versatile collection designed for a wide range of tasks, offering essential tools expertly organised in a foam inlay module for efficient storage and easy accessibility.

Includes six essential tools for various applications

Tools are secured in a high-density EVA foam inlay

Designed to fit perfectly in TengTools service cases

Country of origin is Taiwan, ensuring quality craftsmanship

Net weight of the set is 1691 grams for solid handling

Foam inlay module type is FOAM3 for structured organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy