Wera 39 Piece Tool Tool Set with Plastic Tool Box

Subtotal (1 unit)*

€156.45

(exc. VAT)

€192.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 176 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.45

*price indicative

RS Stock No.:
813-683
Mfr. Part No.:
05049056001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Tool Set

Set Type

Tool

Kit Contents

TX BO

Number of Pieces

39

VDE/1000V Approved

No

Storage Type

Plastic Tool Box

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Tool-Check PLUS 2 is a highly Compact 39-piece tool set designed for both manual and machine use, making it perfect for a wide range of screw connections. This efficient set includes a selection of Zyklop Mini tools equipped with green locking components that secure each piece during transport, ensuring no tools are lost. Its innovative design allows for quick access to tools, all neatly arranged in a premium plastic case. With its fine-toothing mechanism and ergonomically shaped ratchet head, the Tool-Check PLUS 2 offers precision and ease of operation, making it an Ideal companion for any tradesperson or DIY enthusiast working in confined spaces.

Compact design provides efficient storage and organisation of tools

Green locking components ensure tools are securely held during transport

Includes a 1/4 inch bit ratchet with a small return angle for precise working

Features BiTorsion bits designed to extend service life and reduce the risk of breakage

Take it easy tool Finder system allows for quick identification with colour coding by size

The set is MADE from Durable chrome-vanadium steel which ensuring long-lasting reliability and toughness

Versatile use with both manual and machine-operated tools, offering a wide range of applications

Contains various types of bits, including Phillips, TORX, and square head, catering to diverse screwing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy