Wera 39 Piece Tool Kit Tool Kit with Tool Box
- RS Stock No.:
- 827-684
- Mfr. Part No.:
- 05049055001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€156.45
(exc. VAT)
€192.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €156.45 |
*price indicative
- RS Stock No.:
- 827-684
- Mfr. Part No.:
- 05049055001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | Rapidaptor Holder | |
| Number of Pieces | 39 | |
| Storage Type | Tool Box | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents Rapidaptor Holder | ||
Number of Pieces 39 | ||
Storage Type Tool Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Tool-Check PLUS 1 is a 39-piece tool set designed for both manual and machine use, making it Ideal for a diverse range of screw connections. This Compact kit includes a 1/4 inch bit ratchet, assorted sockets, and a bit holding screwdriver, securely housed in a Durable case. Its innovative green locking components ensure each tool stays in place during transport, allowing for effortless mobility and organisation. With a focus on precision, the ratchet features a fine toothing mechanism for a minimal return angle, facilitating detailed work in tight spaces. The set is enhanced by the Take it easy tool finder, which simplifies tool identification with colour coding, ensuring that users can quickly access the bit or socket they need, streamlining their workflow.
Includes 39 essential tools for versatile applications
Compact design offers efficient and space-saving storage
Green locking elements secure tools and prevent loss during transport
Fine toothing mechanism with 60 teeth allows a small return angle of just 6°
Ergonomically shaped ratchet head enhances user comfort and control
Take it easy tool Finder simplifies tool selection with colour coding
Zyklop sockets ensure compatibility with manual and machine-operated tools
High-quality materials ensure durability and long-lasting performance
Neatly arranged in a premium plastic case for quick access and organisation
Related links
- Wera 39 Piece Tool Kit Tool Kit with Tool Box
- Wera 39 Piece Tool Tool Set with Plastic Tool Box
- Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Wera 38 Piece Tool Kit Tool Kit with Tool Box
- Wera 39 Piece Kraftform Kompakt M 1 Metal Tool Kit with Pouch
- Wera 50 Piece Tool Kit Tool Set with Tool Box
- Facom 39 Piece Mechanical Tool Kit Tool Kit
- BETA 91 Piece Tool Tool Kit with Tool Box
