Wera 50 Piece Tool Kit Tool Kit with Module
- RS Stock No.:
- 827-691
- Mfr. Part No.:
- 05049020001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€178.50
(exc. VAT)
€219.56
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.50 |
*price indicative
- RS Stock No.:
- 827-691
- Mfr. Part No.:
- 05049020001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Tool-Check Modular Micro 1 | |
| Number of Pieces | 50 | |
| Storage Type | Module | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Tool-Check Modular Micro 1 | ||
Number of Pieces 50 | ||
Storage Type Module | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Tool-Check Modular Set 1 is an innovative and versatile tool kit designed for professionals and DIY enthusiasts alike. This comprehensive 50-piece collection includes essential tool sets for manual and machine-operated screw driving, featuring the Tool-Check Modular 1, Tool-Check Modular Micro 1, and Tool-Check Modular L-keys Hex-Plus 1. Engineered to enhance efficiency, the set provides a super-compact storage solution that allows for seamless combining, exchanging, or expanding of tools, adapting to a variety of user needs. Each component is tailored for specific tasks, making this tool set an indispensable companion in any workshop.
Includes a 21-piece Tool-Check Modular for versatile screw driving tasks
Features the Tool-Check Modular Micro, a 21-piece set for precision mechanical applications
Contains a 7-piece L-key set with Hex-Plus technology for improved grip and performance
Comes with the 9549 adapter for rigid connections between Tool-Check Modular products
Offers the flexible hinge 9550, allowing easy and Compact folding of tools for storage
Designed for efficient bit storage and exchange, enhancing workflow and organisation
All components are crafted to easily combine and expand which ensuring adaptability for various projects
Related links
- Wera 50 Piece Tool Kit Tool Set with Tool Box
- SAM 50 Piece Tool Kit Tool Kit with Support
- SAM 50 Piece Tool Kit Tool Kit with Box
- Wera 21 Piece Tool Kit Tool Kit with Module
- SAM 90 Piece Tool Kit Tool Kit with Module
- SAM 9 Piece Tool Kit Tool Kit with Module
- SAM 48 Piece Tool Kit Tool Kit with Module
- SAM 7 Piece Tool Kit Tool Kit with Module
