Virax 7 Piece Tool Kit Tool Set with Metal Tool box
- RS Stock No.:
- 878-357
- Mfr. Part No.:
- 252730
- Manufacturer:
- Virax
Subtotal (1 unit)*
€781.66
(exc. VAT)
€961.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €781.66 |
*price indicative
- RS Stock No.:
- 878-357
- Mfr. Part No.:
- 252730
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | T-Rax | |
| Number of Pieces | 7 | |
| Storage Type | Metal Tool box | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents T-Rax | ||
Number of Pieces 7 | ||
Storage Type Metal Tool box | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Virax tool set comprises ratchet-operated instruments designed for the effective formation of extruded T-flanges. Supplied within a convenient metal case, it ensures optimal organisation and portability for users.
Ratchet-operated mechanism allows for efficient flange formation
Includes tools for multiple sizes: 12, 14, 16, 18, and 22 mm
Supplied in a Durable metal case for easy storage and transport
Ideal for professionals requiring precision in T-flange applications
Lightweight design enhances usability without compromising strength
Related links
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Wera 50 Piece Tool Kit Tool Set with Tool Box
- SAM 13 Piece Tool Kit Tool Set with Tool Box
- HAZET 77 Piece Tool Kit Tool Set with Box
- HAZET 230 Piece Tool Kit Tool Set with Box
- SAM 7 Piece Tool Kit Tool Kit with Module
- StarTech.com 7 Piece Computer Tool Kit Tool Kit with Box
