Wera 21 Piece Tool Kit Tool Kit with Module
- RS Stock No.:
- 827-700
- Mfr. Part No.:
- 05049001001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€105.00
(exc. VAT)
€129.15
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.00 |
*price indicative
- RS Stock No.:
- 827-700
- Mfr. Part No.:
- 05049001001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | Sockets | |
| Number of Pieces | 21 | |
| Storage Type | Module | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents Sockets | ||
Number of Pieces 21 | ||
Storage Type Module | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Tool-Check Modular Imperial 1 is a highly versatile 21-piece tool set designed for both manual and machine-operated screw driving tasks. This Compact system offers a remarkable combination of components, including a bit holding screwdriver and a Zyklop Mini bit ratchet, ensuring a secure hold on various bits. The set is uniquely structured, allowing for easy integration with other Tool-Check Modular items, making it an essential addition for any toolbox. Its lightweight and organised design makes it perfect for transportation, enabling you to tackle different screw connections effortlessly, whether at home or on the job site. The focus on practicality and mobility means users can rely on this set to meet a wide range of fastening needs with efficiency and precision.
Includes a bit holding screwdriver and 8011 Zyklop Mini bit ratchet for versatile screw driving
Features 9 BiTorsion bits for various screw types including Phillips, TORX, slotted, and square head
Offers 4 tough bits for hexagonal socket screws in imperial sizes, enhancing compatibility
Contains 4 Zyklop 8790 HMA sockets for seamless integration with the ratchet and screwdriver
Equipped with a magnetic bit holder for secure bit retention during use, especially in machine applications
Features Take it easy tool Finder for quick identification and access to required bits
Compact design enables easy transport and organisation, Ideal for on-site or home use
Compatible with the Tool-Check Modular system, allowing for future expansions or combinations
Related links
- Wera 21 Piece Tool Kit Tool Kit with Module
- Wera 50 Piece Tool Kit Tool Kit with Module
- SAM 48 Piece Tool Kit Tool Kit with Module
- SAM 90 Piece Tool Kit Tool Kit with Module
- SAM 9 Piece Tool Kit Tool Kit with Module
- SAM 72 Piece Tool Kit Tool Kit with Module
- SAM 7 Piece Tool Kit Tool Kit with Module
- SAM 135 Piece Tool Kit Tool Kit with Module
