Teng Tools 67 Piece Automotive Tool Tool Kit with Case
- RS Stock No.:
- 198-2179
- Mfr. Part No.:
- T3867
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€446.56
(exc. VAT)
€549.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.56 |
*price indicative
- RS Stock No.:
- 198-2179
- Mfr. Part No.:
- T3867
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Automotive Tool | |
| Product Type | Tool Kit | |
| Kit Contents | 67 Piece 3/8" Drive Metric 6 Point Socket And Tool Set Pieces | |
| Number of Pieces | 67 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | DIN and ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Automotive Tool | ||
Product Type Tool Kit | ||
Kit Contents 67 Piece 3/8" Drive Metric 6 Point Socket And Tool Set Pieces | ||
Number of Pieces 67 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals DIN and ISO | ||
RoHS Status: Exempt
The Teng Tools 67 piece 3/8in drive metric 6 point socket and tool set has the most commonly used sizes from 8 to 22mm. It is made up of chrome vanadium with satin finish and includes a Teng Tools quick release, flip reverse FRP ratchet together with extension bars and accessories. It is available with regular and deep 6 point single hexagon sockets for a better grip.
Retractable handle designed for comfort and durability
Hard wearing hinge with a metal pin for longer life
The underside of the case is fitted with rubber feet to prevent it from sliding
Fully recyclable packaging to protect the environment
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Teng Tools 144 Piece Automotive Tool Tool Kit with Case
- Teng Tools 127 Piece Automotive Tool Tool Kit with Case
- Teng Tools 187 Piece Automotive Tool Tool Kit with Case
- Teng Tools 95 Piece Automotive Tool Tool Kit with Case
- Teng Tools 9 Piece Automotive Tool Tool Kit with Case
- Teng Tools 113 Piece Automotive Tool Kit with Case
- Teng Tools 18 Piece Automotive Tool Kit with Case
