Teng Tools 187 Piece Automotive Tool Tool Kit with Case
- RS Stock No.:
- 198-2174
- Mfr. Part No.:
- TC187
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€529.80
(exc. VAT)
€651.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €529.80 |
*price indicative
- RS Stock No.:
- 198-2174
- Mfr. Part No.:
- TC187
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Set Type | Automotive Tool | |
| Kit Contents | Tweezer, Cutter, Files, Plier, Hammer | |
| Number of Pieces | 187 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Set Type Automotive Tool | ||
Kit Contents Tweezer, Cutter, Files, Plier, Hammer | ||
Number of Pieces 187 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 144 piece portable tool kit with padlock facility. It has full length piano hinges with turned edges for safety purpose. It has aluminium clip rails and Tools storage areas.
A comprehensive selection of tools for mechanics
Supplied in the Teng Tools Mega Rosso barn style tool box
Related links
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Teng Tools 144 Piece Automotive Tool Tool Kit with Case
- Teng Tools 127 Piece Automotive Tool Tool Kit with Case
- Teng Tools 95 Piece Automotive Tool Tool Kit with Case
- Teng Tools 67 Piece Automotive Tool Tool Kit with Case
- Teng Tools 9 Piece Automotive Tool Tool Kit with Case
- Teng Tools 113 Piece Automotive Tool Kit with Case
- Teng Tools 18 Piece Automotive Tool Kit with Case
