Teng Tools 18 Piece Automotive Tool Kit with Case
- RS Stock No.:
- 198-2178
- Mfr. Part No.:
- TV18N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€497.62
(exc. VAT)
€612.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.62 |
*price indicative
- RS Stock No.:
- 198-2178
- Mfr. Part No.:
- TV18N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Set Type | Automotive | |
| Kit Contents | 7" Combination Pliers, 7" Wire Stripping Pliers, Ph And Pz Screwdrivers, 6" Side Cutters, 8" Heavy Duty Side Cutters, 14 Assorted Flat (Slotted), 8" Long Nose Pliers | |
| Number of Pieces | 18 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | DIN and ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Set Type Automotive | ||
Kit Contents 7" Combination Pliers, 7" Wire Stripping Pliers, Ph And Pz Screwdrivers, 6" Side Cutters, 8" Heavy Duty Side Cutters, 14 Assorted Flat (Slotted), 8" Long Nose Pliers | ||
Number of Pieces 18 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals DIN and ISO | ||
RoHS Status: Exempt
The Teng Tools 18 piece 1,000 volt insulated screwdriver and plier set has Integrated protective insulation with two colours to clearly indicate if there is any damage to the insulation. It includes 6in side cutters, 8in heavy duty side cutters, 8in long nose pliers, 7in combination pliers and 7in wire stripping pliers, 14 assorted flat, PH and PZ screwdrivers.
Retractable handle designed for comfort and durability
Hard wearing hinge with a metal pin for longer life
The underside of the case is fitted with rubber feet to prevent it from sliding
Fully recyclable packaging to protect the environment
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 113 Piece Automotive Tool Kit with Case
- Teng Tools 118 Piece Automotive Tool Kit with Case
- Teng Tools 100 Piece Automotive Tool Kit with Case
- Teng Tools 140 Piece Automotive Tool Kit with Case
- Teng Tools 144 Piece Automotive Tool Tool Kit with Case
- Teng Tools 16 Piece Automotive Tool Tool Kit with Case
- Teng Tools 127 Piece Automotive Tool Tool Kit with Case
- Teng Tools 95 Piece Automotive Tool Tool Kit with Case
