Teng Tools 118 Piece Automotive Tool Kit with Case

Subtotal (1 unit)*

€1,218.85

(exc. VAT)

€1,499.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,218.85

*price indicative

RS Stock No.:
198-1863
Mfr. Part No.:
SCE2
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Kit

Set Type

Automotive

Kit Contents

Combination Spanners, Pliers, Screwdrivers And A Range of General Hand Tools, Socket Sets

Number of Pieces

118

Storage Type

Case

Standards/Approvals

No

RoHS Status: Exempt

The Teng Tools SCE2 series is a 118 piece portable tool kit. It includes socket sets, combination spanners, pliers, screwdrivers and a range of general hand tools in one set which is ideal for all types of user. It is supplied in the unique Teng Tools TC-SC service case with the tools supplied in 9 Teng Tools TT trays. The tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs.

Hard wearing flight case style carrying case with a combination lock and secure catches

Complete with suspension wheels and retractable handle for easy carrying

Designed to hold three Teng Tools TT trays in each of three compartments with folding clear plastic covers on 2 compartments to hold the tools securely in place when being carried

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy